Green 18 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 18 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-03-G9-D

DigiKey Part Number
0039000219-03-G9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-03-G9-D
Description
3" PRE-CRIMP A2064 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1062,91000 Kč629,10 Kč
3056,09967 Kč1 682,99 Kč
5053,36860 Kč2 668,43 Kč
10050,04030 Kč5 004,03 Kč
25046,23760 Kč11 559,40 Kč
50043,75480 Kč21 877,40 Kč
1 00041,56932 Kč41 569,32 Kč
2 50039,07694 Kč97 692,35 Kč
5 00038,28880 Kč191 444,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,91000 Kč
Unit Price with VAT:76,12110 Kč
Alternate Color
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 62,91000 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 62,91000 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 62,91000 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 62,91000 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 62,91000 Kč
Alternate Length
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 62,36400 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 63,43500 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 63,96000 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 64,48500 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 65,53500 Kč