



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,91000 Kč | 629,10 Kč |
| 30 | 56,09967 Kč | 1 682,99 Kč |
| 50 | 53,36860 Kč | 2 668,43 Kč |
| 100 | 50,04030 Kč | 5 004,03 Kč |
| 250 | 46,23760 Kč | 11 559,40 Kč |
| 500 | 43,75480 Kč | 21 877,40 Kč |
| 1 000 | 41,56932 Kč | 41 569,32 Kč |
| 2 500 | 39,07694 Kč | 97 692,35 Kč |
| 5 000 | 38,28880 Kč | 191 444,00 Kč |
| Unit Price without VAT: | 62,91000 Kč |
|---|---|
| Unit Price with VAT: | 76,12110 Kč |











