0039000219-xx-Vx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Vx-D
Molex Jumpers

0039000219-08-V9-D

DigiKey Part Number
0039000219-08-V9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-08-V9-D
Description
8" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1065,01000 Kč650,10 Kč
3058,01167 Kč1 740,35 Kč
5055,19540 Kč2 759,77 Kč
10051,76670 Kč5 176,67 Kč
25047,85152 Kč11 962,88 Kč
50045,29484 Kč22 647,42 Kč
1 00043,04436 Kč43 044,36 Kč
2 50040,47777 Kč101 194,43 Kč
5 00039,78580 Kč198 929,00 Kč
Manufacturers Standard Package
Unit Price without VAT:65,01000 Kč
Unit Price with VAT:78,66210 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 65,01000 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 65,01000 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 65,01000 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 65,01000 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 65,01000 Kč
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 61,86500 Kč
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 62,40700 Kč
4" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 62,92700 Kč
5" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 63,44800 Kč
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 63,96900 Kč