Socket Contact Gold 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-28 AWG Crimp Power
Molex FiT City

0039000183

DigiKey Part Number
WM18519TR-ND - Tape & Reel (TR)
WM18519CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000183
Description
CONN SOCKET 22-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
109,71900 Kč97,19 Kč
259,10960 Kč227,74 Kč
508,67180 Kč433,59 Kč
1008,25880 Kč825,88 Kč
2507,73988 Kč1 934,97 Kč
5007,36992 Kč3 684,96 Kč
1 0007,01808 Kč7 018,08 Kč
2 5006,57849 Kč16 446,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0007,51055 Kč45 063,30 Kč
12 0007,15234 Kč85 828,08 Kč
18 0006,95078 Kč125 114,04 Kč
30 0006,70497 Kč201 149,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč