Pin Contact Tin 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 22-28 AWG Crimp Power
Molex FiT City

0039000067

DigiKey Part Number
WM2821TR-ND - Tape & Reel (TR)
WM2821CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000067
Description
CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,10800 Kč31,08 Kč
252,91440 Kč72,86 Kč
502,77180 Kč138,59 Kč
1002,63940 Kč263,94 Kč
2502,47440 Kč618,60 Kč
5002,35598 Kč1 177,99 Kč
1 0002,24343 Kč2 243,43 Kč
2 5002,10274 Kč5 256,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,14491 Kč12 869,46 Kč
12 0002,04249 Kč24 509,88 Kč
18 0001,98488 Kč35 727,84 Kč
30 0001,91464 Kč57 439,20 Kč
42 0001,86975 Kč78 529,50 Kč
60 0001,82332 Kč109 399,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč