Pin Contact Tin 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 22-28 AWG Crimp Power
Molex FiT City

0039000048

DigiKey Part Number
WM2502TR-ND - Tape & Reel (TR)
WM2502CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000048
Description
CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,28100 Kč12,81 Kč
251,19280 Kč29,82 Kč
501,13800 Kč56,90 Kč
1001,08560 Kč108,56 Kč
2501,01632 Kč254,08 Kč
5000,96800 Kč484,00 Kč
1 0000,92160 Kč921,60 Kč
2 5000,86377 Kč2 159,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,74535 Kč4 472,10 Kč
12 0000,70974 Kč8 516,88 Kč
18 0000,68970 Kč12 414,60 Kč
30 0000,66528 Kč19 958,40 Kč
42 0000,64967 Kč27 286,14 Kč
60 0000,63352 Kč38 011,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč