0039000040-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000040-xx-Yx-D
Molex Jumpers

0039000040-12-Y9-D

DigiKey Part Number
0039000040-12-Y9-D-ND
Manufacturer
Manufacturer Product Number
0039000040-12-Y9-D
Description
12" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,16300 Kč201,63 Kč
3018,65667 Kč559,70 Kč
5017,99720 Kč899,86 Kč
10017,13480 Kč1 713,48 Kč
25016,06076 Kč4 015,19 Kč
50015,29338 Kč7 646,69 Kč
1 00014,56329 Kč14 563,29 Kč
2 50013,65165 Kč34 129,12 Kč
5 00013,00038 Kč65 001,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16300 Kč
Unit Price with VAT:24,39723 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 590
Unit Price: 20,16300 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 20,16300 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 21,53800 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 21,53800 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 21,53800 Kč
Alternate Length
2" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 14,20600 Kč
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 14,81000 Kč
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 15,41400 Kč
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 16,01800 Kč
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 16,62200 Kč