



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,71200 Kč | 217,12 Kč |
| 30 | 19,17133 Kč | 575,14 Kč |
| 50 | 18,14220 Kč | 907,11 Kč |
| 100 | 16,89080 Kč | 1 689,08 Kč |
| 250 | 15,45704 Kč | 3 864,26 Kč |
| 500 | 14,52012 Kč | 7 260,06 Kč |
| 1 000 | 13,69448 Kč | 13 694,48 Kč |
| 2 500 | 12,75208 Kč | 31 880,20 Kč |
| 5 000 | 12,13743 Kč | 60 687,15 Kč |
| Unit Price without VAT: | 21,71200 Kč |
|---|---|
| Unit Price with VAT: | 26,27152 Kč |











