White 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-08-W0-D

DigiKey Part Number
0039000040-08-W0-D-ND
Manufacturer
Manufacturer Product Number
0039000040-08-W0-D
Description
8" PRE-CRIMP A2040 WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,52000 Kč185,20 Kč
3016,31533 Kč489,46 Kč
5015,42940 Kč771,47 Kč
10014,35000 Kč1 435,00 Kč
25013,11368 Kč3 278,42 Kč
50012,30524 Kč6 152,62 Kč
1 00011,59258 Kč11 592,58 Kč
2 50010,77903 Kč26 947,58 Kč
5 00010,24837 Kč51 241,85 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč
Alternate Color
8" PRE-CRIMP A2040 BLACK
In-Stock: 100
Unit Price: 17,19700 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 100
Unit Price: 18,52000 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 100
Unit Price: 18,52000 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 100
Unit Price: 17,19700 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 100
Unit Price: 17,19700 Kč
Alternate Length
2" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 14,13200 Kč
3" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 14,65700 Kč
4" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 15,16100 Kč
5" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 15,68600 Kč
6" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 16,18900 Kč