



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,18900 Kč | 161,89 Kč |
| 30 | 14,97867 Kč | 449,36 Kč |
| 50 | 14,44660 Kč | 722,33 Kč |
| 100 | 13,75580 Kč | 1 375,58 Kč |
| 250 | 12,89276 Kč | 3 223,19 Kč |
| 500 | 12,27670 Kč | 6 138,35 Kč |
| 1 000 | 11,69064 Kč | 11 690,64 Kč |
| 2 500 | 10,95860 Kč | 27 396,50 Kč |
| 5 000 | 10,43575 Kč | 52 178,75 Kč |
| Unit Price without VAT: | 16,18900 Kč |
|---|---|
| Unit Price with VAT: | 19,58869 Kč |











