Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-08-S9

DigiKey Part Number
0039000040-08-S9-ND
Manufacturer
Manufacturer Product Number
0039000040-08-S9
Description
8" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,93700 Kč159,37 Kč
3014,01967 Kč420,59 Kč
5013,24980 Kč662,49 Kč
10012,31110 Kč1 231,11 Kč
25011,23476 Kč2 808,69 Kč
50010,53134 Kč5 265,67 Kč
1 0009,91106 Kč9 911,06 Kč
2 5009,20292 Kč23 007,30 Kč
5 0008,74088 Kč43 704,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,93700 Kč
Unit Price with VAT:19,28377 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 180
Unit Price: 14,69900 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,93700 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,93700 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 15,93700 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 14,69900 Kč
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 11,63300 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 12,24200 Kč
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 12,87200 Kč
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 13,48100 Kč
Assembly Component