



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,24200 Kč | 122,42 Kč |
| 30 | 11,33200 Kč | 339,96 Kč |
| 50 | 10,92740 Kč | 546,37 Kč |
| 100 | 10,40450 Kč | 1 040,45 Kč |
| 250 | 9,75148 Kč | 2 437,87 Kč |
| 500 | 9,28574 Kč | 4 642,87 Kč |
| 1 000 | 8,84205 Kč | 8 842,05 Kč |
| 2 500 | 8,28833 Kč | 20 720,83 Kč |
| 5 000 | 7,89281 Kč | 39 464,05 Kč |
| Unit Price without VAT: | 12,24200 Kč |
|---|---|
| Unit Price with VAT: | 14,81282 Kč |











