



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,00300 Kč | 110,03 Kč |
| 30 | 10,17700 Kč | 305,31 Kč |
| 50 | 9,81440 Kč | 490,72 Kč |
| 100 | 9,34620 Kč | 934,62 Kč |
| 250 | 8,76036 Kč | 2 190,09 Kč |
| 500 | 8,34124 Kč | 4 170,62 Kč |
| 1 000 | 7,94291 Kč | 7 942,91 Kč |
| 2 500 | 7,44556 Kč | 18 613,90 Kč |
| 5 000 | 7,09018 Kč | 35 450,90 Kč |
| Unit Price without VAT: | 11,00300 Kč |
|---|---|
| Unit Price with VAT: | 13,31363 Kč |











