



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,91600 Kč | 159,16 Kč |
| 30 | 14,73367 Kč | 442,01 Kč |
| 50 | 14,20720 Kč | 710,36 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 250 | 12,68112 Kč | 3 170,28 Kč |
| 500 | 12,07510 Kč | 6 037,55 Kč |
| 1 000 | 11,49850 Kč | 11 498,50 Kč |
| 2 500 | 10,77852 Kč | 26 946,30 Kč |
| 5 000 | 10,26433 Kč | 51 321,65 Kč |
| Unit Price without VAT: | 15,91600 Kč |
|---|---|
| Unit Price with VAT: | 19,25836 Kč |











