Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-08-B2-D

DigiKey Part Number
0039000038-08-B2-D-ND
Manufacturer
Manufacturer Product Number
0039000038-08-B2-D
Description
8" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,91600 Kč159,16 Kč
3014,73367 Kč442,01 Kč
5014,20720 Kč710,36 Kč
10013,52900 Kč1 352,90 Kč
25012,68112 Kč3 170,28 Kč
50012,07510 Kč6 037,55 Kč
1 00011,49850 Kč11 498,50 Kč
2 50010,77852 Kč26 946,30 Kč
5 00010,26433 Kč51 321,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,91600 Kč
Unit Price with VAT:19,25836 Kč
Alternate Color
8" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 15,91600 Kč
8" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 15,91600 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 15,91600 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 15,91600 Kč
8" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 15,91600 Kč
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 13,50200 Kč
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 13,90100 Kč
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 14,30000 Kč
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 14,72000 Kč
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 15,11900 Kč
Assembly Component