



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,91600 Kč | 159,16 Kč |
| 30 | 14,73367 Kč | 442,01 Kč |
| 50 | 14,20720 Kč | 710,36 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 250 | 12,68112 Kč | 3 170,28 Kč |
| 500 | 12,07510 Kč | 6 037,55 Kč |
| 1 000 | 11,49850 Kč | 11 498,50 Kč |
| 2 500 | 10,77852 Kč | 26 946,30 Kč |
| 5 000 | 10,26433 Kč | 51 321,65 Kč |
| Unit Price without VAT: | 15,91600 Kč |
|---|---|
| Unit Price with VAT: | 19,25836 Kč |











