



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,90100 Kč | 139,01 Kč |
| 30 | 12,86467 Kč | 385,94 Kč |
| 50 | 12,40560 Kč | 620,28 Kč |
| 100 | 11,81350 Kč | 1 181,35 Kč |
| 250 | 11,07184 Kč | 2 767,96 Kč |
| 500 | 10,54268 Kč | 5 271,34 Kč |
| 1 000 | 10,03935 Kč | 10 039,35 Kč |
| 2 500 | 9,41072 Kč | 23 526,80 Kč |
| 5 000 | 8,96169 Kč | 44 808,45 Kč |
| Unit Price without VAT: | 13,90100 Kč |
|---|---|
| Unit Price with VAT: | 16,82021 Kč |











