



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,30000 Kč | 143,00 Kč |
| 30 | 13,23567 Kč | 397,07 Kč |
| 50 | 12,76680 Kč | 638,34 Kč |
| 100 | 12,15780 Kč | 1 215,78 Kč |
| 250 | 11,39520 Kč | 2 848,80 Kč |
| 500 | 10,85092 Kč | 5 425,46 Kč |
| 1 000 | 10,33291 Kč | 10 332,91 Kč |
| 2 500 | 9,68587 Kč | 24 214,67 Kč |
| 5 000 | 9,22371 Kč | 46 118,55 Kč |
| Unit Price without VAT: | 14,30000 Kč |
|---|---|
| Unit Price with VAT: | 17,30300 Kč |











