



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,11900 Kč | 151,19 Kč |
| 30 | 13,98467 Kč | 419,54 Kč |
| 50 | 13,48920 Kč | 674,46 Kč |
| 100 | 12,84450 Kč | 1 284,45 Kč |
| 250 | 12,03940 Kč | 3 009,85 Kč |
| 500 | 11,46448 Kč | 5 732,24 Kč |
| 1 000 | 10,91686 Kč | 10 916,86 Kč |
| 2 500 | 10,23342 Kč | 25 583,55 Kč |
| 5 000 | 9,74513 Kč | 48 725,65 Kč |
| Unit Price without VAT: | 15,11900 Kč |
|---|---|
| Unit Price with VAT: | 18,29399 Kč |











