



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,90100 Kč | 139,01 Kč |
| 30 | 12,86467 Kč | 385,94 Kč |
| 50 | 12,40560 Kč | 620,28 Kč |
| 100 | 11,81350 Kč | 1 181,35 Kč |
| 250 | 11,07184 Kč | 2 767,96 Kč |
| 500 | 10,54268 Kč | 5 271,34 Kč |
| 1 000 | 10,03935 Kč | 10 039,35 Kč |
| 2 500 | 9,41072 Kč | 23 526,80 Kč |
| 5 000 | 8,96169 Kč | 44 808,45 Kč |
| Unit Price without VAT: | 13,90100 Kč |
|---|---|
| Unit Price with VAT: | 16,82021 Kč |











