Violet 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-04-V9-D

DigiKey Part Number
0039000038-04-V9-D-ND
Manufacturer
Manufacturer Product Number
0039000038-04-V9-D
Description
4" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,11900 Kč151,19 Kč
3013,99167 Kč419,75 Kč
5013,49760 Kč674,88 Kč
10012,85290 Kč1 285,29 Kč
25012,04612 Kč3 011,53 Kč
50011,47078 Kč5 735,39 Kč
1 00010,92295 Kč10 922,95 Kč
2 50010,23904 Kč25 597,60 Kč
5 0009,75055 Kč48 752,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,11900 Kč
Unit Price with VAT:18,29399 Kč
Alternate Color
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,11900 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,11900 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,11900 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 15,11900 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 15,11900 Kč
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 13,90100 Kč
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 14,51000 Kč
5" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 15,72800 Kč
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 16,33600 Kč
8" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 17,53300 Kč