



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,53300 Kč | 175,33 Kč |
| 30 | 16,22433 Kč | 486,73 Kč |
| 50 | 15,65200 Kč | 782,60 Kč |
| 100 | 14,90230 Kč | 1 490,23 Kč |
| 250 | 13,96704 Kč | 3 491,76 Kč |
| 500 | 13,30014 Kč | 6 650,07 Kč |
| 1 000 | 12,66494 Kč | 12 664,94 Kč |
| 2 500 | 11,87210 Kč | 29 680,25 Kč |
| 5 000 | 11,30574 Kč | 56 528,70 Kč |
| Unit Price without VAT: | 17,53300 Kč |
|---|---|
| Unit Price with VAT: | 21,21493 Kč |











