Violet 18 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 18 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-05-V9-D

DigiKey Part Number
0039000038-05-V9-D-ND
Manufacturer
Manufacturer Product Number
0039000038-05-V9-D
Description
5" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,72800 Kč157,28 Kč
3014,55167 Kč436,55 Kč
5014,03920 Kč701,96 Kč
10013,36730 Kč1 336,73 Kč
25012,52908 Kč3 132,27 Kč
50011,93064 Kč5 965,32 Kč
1 00011,36076 Kč11 360,76 Kč
2 50010,64943 Kč26 623,58 Kč
5 00010,14132 Kč50 706,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,72800 Kč
Unit Price with VAT:19,03088 Kč
Alternate Color
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,72800 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,72800 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,72800 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 15,72800 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 15,72800 Kč
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 13,90100 Kč
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 14,51000 Kč
4" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 15,11900 Kč
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 16,33600 Kč
8" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 17,53300 Kč