



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,90100 Kč | 139,01 Kč |
| 30 | 12,86467 Kč | 385,94 Kč |
| 50 | 12,40980 Kč | 620,49 Kč |
| 100 | 11,81560 Kč | 1 181,56 Kč |
| 250 | 11,07520 Kč | 2 768,80 Kč |
| 500 | 10,54604 Kč | 5 273,02 Kč |
| 1 000 | 10,04250 Kč | 10 042,50 Kč |
| 2 500 | 9,41374 Kč | 23 534,35 Kč |
| 5 000 | 8,96451 Kč | 44 822,55 Kč |
| Unit Price without VAT: | 13,90100 Kč |
|---|---|
| Unit Price with VAT: | 16,82021 Kč |











