



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,33600 Kč | 163,36 Kč |
| 30 | 15,11167 Kč | 453,35 Kč |
| 50 | 14,57680 Kč | 728,84 Kč |
| 100 | 13,87970 Kč | 1 387,97 Kč |
| 250 | 13,01036 Kč | 3 252,59 Kč |
| 500 | 12,38882 Kč | 6 194,41 Kč |
| 1 000 | 11,79710 Kč | 11 797,10 Kč |
| 2 500 | 11,05856 Kč | 27 646,40 Kč |
| 5 000 | 10,53096 Kč | 52 654,80 Kč |
| Unit Price without VAT: | 16,33600 Kč |
|---|---|
| Unit Price with VAT: | 19,76656 Kč |











