



0019091099 | |
|---|---|
DigiKey Part Number | 23-0019091099-ND |
Manufacturer | |
Manufacturer Product Number | 0019091099 |
Description | CONN RCPT HSG 9POS 6.71MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019091099 Models |
Category | Row Spacing 0.264" (6.71mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 25 | 14,64840 Kč | 366,21 Kč |
| 50 | 13,95100 Kč | 697,55 Kč |
| 100 | 13,28330 Kč | 1 328,33 Kč |
| 250 | 12,45096 Kč | 3 112,74 Kč |
| 500 | 11,85590 Kč | 5 927,95 Kč |
| 1 000 | 11,28957 Kč | 11 289,57 Kč |
| 2 500 | 10,58274 Kč | 26 456,85 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |
























