



0019092097 | |
|---|---|
DigiKey Part Number | 23-0019092097-ND |
Manufacturer | |
Manufacturer Product Number | 0019092097 |
Description | CONN PLUG HSG 9POS 6.71MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092097 Models |
Category | Row Spacing 0.264" (6.71mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 25 | 30,74960 Kč | 768,74 Kč |
| 50 | 29,27960 Kč | 1 463,98 Kč |
| 100 | 27,87900 Kč | 2 787,90 Kč |
| 250 | 26,13160 Kč | 6 532,90 Kč |
| 500 | 24,88430 Kč | 12 442,15 Kč |
| 1 000 | 23,69645 Kč | 23 696,45 Kč |
| 2 500 | 22,21370 Kč | 55 534,25 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

















