



0019091096 | |
|---|---|
DigiKey Part Number | 23-0019091096-ND |
Manufacturer | |
Manufacturer Product Number | 0019091096 |
Description | CONN RCPT HSG 9POS 6.71MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019091096 Models |
Category | Row Spacing 0.264" (6.71mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 36,93960 Kč | 923,49 Kč |
| 50 | 35,17160 Kč | 1 758,58 Kč |
| 100 | 33,49180 Kč | 3 349,18 Kč |
| 250 | 31,39452 Kč | 7 848,63 Kč |
| 500 | 29,89570 Kč | 14 947,85 Kč |
| 1 000 | 28,46888 Kč | 28 468,88 Kč |
| 2 500 | 26,68754 Kč | 66 718,85 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |




















