



0015311096 | |
|---|---|
DigiKey Part Number | 23-0015311096-ND |
Manufacturer | |
Manufacturer Product Number | 0015311096 |
Description | CONN HEADER VERT 9POS 6.71MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311096 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bag | Insulation Height 0.591" (15.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 3 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 159,45900 Kč | 1 594,59 Kč |
| 100 | 135,54210 Kč | 13 554,21 Kč |
| 500 | 120,99972 Kč | 60 499,86 Kč |
| 1 000 | 115,22988 Kč | 115 229,88 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |



