




0366430006 | |
|---|---|
DigiKey Part Number | WM17861-ND |
Manufacturer | |
Manufacturer Product Number | 0366430006 |
Description | CONN PLUG HSG 9POS GLOW WIRE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0366430006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Row Spacing 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 Kč | 14,17 Kč |
| 10 | 12,01900 Kč | 120,19 Kč |
| 25 | 11,27080 Kč | 281,77 Kč |
| 50 | 10,73040 Kč | 536,52 Kč |
| 100 | 10,21830 Kč | 1 021,83 Kč |
| 250 | 9,57760 Kč | 2 394,40 Kč |
| 600 | 9,00342 Kč | 5 402,05 Kč |
| 1 200 | 8,57333 Kč | 10 288,00 Kč |
| 3 000 | 8,03652 Kč | 24 109,56 Kč |
| Unit Price without VAT: | 14,17000 Kč |
|---|---|
| Unit Price with VAT: | 17,14570 Kč |







