
0366440006 | |
|---|---|
DigiKey Part Number | 900-0366440006-ND |
Manufacturer | |
Manufacturer Product Number | 0366440006 |
Description | CONN RCPT HSG 9POS 6.35MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0366440006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 14,13600 Kč | 141,36 Kč |
| 25 | 13,24400 Kč | 331,10 Kč |
| 50 | 12,61260 Kč | 630,63 Kč |
| 100 | 12,00790 Kč | 1 200,79 Kč |
| 250 | 11,25576 Kč | 2 813,94 Kč |
| 600 | 10,58078 Kč | 6 348,47 Kč |
| 1 200 | 10,07542 Kč | 12 090,50 Kč |
| 3 000 | 9,44463 Kč | 28 333,89 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |




