



0366430004 | |
|---|---|
DigiKey Part Number | WM25178-ND |
Manufacturer | |
Manufacturer Product Number | 0366430004 |
Description | CONN PLUG HSG 4POS GLOW WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0366430004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 Kč | 8,88 Kč |
| 10 | 7,54000 Kč | 75,40 Kč |
| 100 | 6,41220 Kč | 641,22 Kč |
| 500 | 5,72200 Kč | 2 861,00 Kč |
| 1 200 | 5,37874 Kč | 6 454,49 Kč |
| 6 000 | 4,80128 Kč | 28 807,68 Kč |
| 10 800 | 4,60628 Kč | 49 747,82 Kč |
| Unit Price without VAT: | 8,88000 Kč |
|---|---|
| Unit Price with VAT: | 10,74480 Kč |






