



0019091016 | |
|---|---|
DigiKey Part Number | 23-0019091016-ND |
Manufacturer | |
Manufacturer Product Number | 0019091016 |
Description | CONN RCPT HSG 1POS .093 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 0019091016 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 50 | 5,29980 Kč | 264,99 Kč |
| 100 | 5,04580 Kč | 504,58 Kč |
| 250 | 4,72960 Kč | 1 182,40 Kč |
| 500 | 4,50366 Kč | 2 251,83 Kč |
| 1 000 | 4,28821 Kč | 4 288,21 Kč |
| 2 500 | 4,01952 Kč | 10 048,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






















