1 Position Rectangular Housing Connector Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Rectangular Housing Connector Plug White
0019092016
0019092016

0019092016

DigiKey Part Number
WM19446-ND
Manufacturer
Manufacturer Product Number
0019092016
Description
CONN PLUG HSG 1POS NYLON
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Plug White
Datasheet
 Datasheet
EDA/CAD Models
0019092016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
White
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 661
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,19700 Kč51,97 Kč
254,86080 Kč121,52 Kč
504,63000 Kč231,50 Kč
1004,40710 Kč440,71 Kč
2504,13116 Kč1 032,79 Kč
5003,93384 Kč1 966,92 Kč
1 0003,74581 Kč3 745,81 Kč
2 5003,51106 Kč8 777,65 Kč
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč