



0019092017 | |
|---|---|
DigiKey Part Number | 23-0019092017-ND |
Manufacturer | |
Manufacturer Product Number | 0019092017 |
Description | CONN PLUG HSG 1POS PANEL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 0019092017 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 50 | 5,86260 Kč | 293,13 Kč |
| 100 | 5,58340 Kč | 558,34 Kč |
| 250 | 5,23356 Kč | 1 308,39 Kč |
| 500 | 4,98324 Kč | 2 491,62 Kč |
| 1 000 | 4,74513 Kč | 4 745,13 Kč |
| 2 500 | 4,44788 Kč | 11 119,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |
















