



0019092018 | |
|---|---|
DigiKey Part Number | 23-0019092018-ND |
Manufacturer | |
Manufacturer Product Number | 0019092018 |
Description | CONN PLUG HSG 1POS .093 PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0019092018 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,93080 Kč | 196,54 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 250 | 3,50584 Kč | 876,46 Kč |
| 500 | 3,33826 Kč | 1 669,13 Kč |
| 1 000 | 3,17868 Kč | 3 178,68 Kč |
| 2 500 | 2,97945 Kč | 7 448,62 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |
















