Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0015916140 | |
|---|---|
DigiKey Part Number | 0015916140-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0015916140 |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015916140 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95278-101-14LF | Amphenol CS (FCI) | 1 870 | 95278-101-14LF-ND | 23,52000 Kč | Similar |
| 95278-101A14LF | Amphenol CS (FCI) | 4 607 | 609-3485-1-ND | 27,09000 Kč | Similar |
| 95278-401A14LF | Amphenol CS (FCI) | 0 | 609-95278-401A14LFCT-ND | 23,73000 Kč | Similar |
| 95278-801-14LF | Amphenol CS (FCI) | 3 483 | 609-95278-801-14LF-ND | 21,63000 Kč | Similar |
| 95278-801A14LF | Amphenol CS (FCI) | 0 | 609-95278-801A14LFCT-ND | 27,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 600 | 42,46581 Kč | 832 329,88 Kč |
| Unit Price without VAT: | 42,46581 Kč |
|---|---|
| Unit Price with VAT: | 51,38363 Kč |







