Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

95278-401A14LF | |
|---|---|
DigiKey Part Number | 609-95278-401A14LFTR-ND - Tape & Reel (TR) 609-95278-401A14LFCT-ND - Cut Tape (CT) 609-95278-401A14LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-401A14LF |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-401A14LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.232" (5.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 100 | 17,15750 Kč | 1 715,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 15,87730 Kč | 4 763,19 Kč |
| 600 | 15,11892 Kč | 9 071,35 Kč |
| 900 | 14,69230 Kč | 13 223,07 Kč |
| 1 500 | 14,17211 Kč | 21 258,17 Kč |
| 2 100 | 13,83968 Kč | 29 063,33 Kč |
| 3 000 | 13,49576 Kč | 40 487,28 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



















