


M20-8760742 | |
|---|---|
DigiKey Part Number | M20-8760742-ND |
Manufacturer | |
Manufacturer Product Number | M20-8760742 |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8760742 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Mated Stacking Heights 11.53mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015912140 | Molex | 3 567 | WM17453-ND | 27,09000 Kč | Similar |
| 95278-101-14LF | Amphenol CS (FCI) | 1 870 | 95278-101-14LF-ND | 23,52000 Kč | Similar |
| 95278-801-14LF | Amphenol CS (FCI) | 3 483 | 609-95278-801-14LF-ND | 21,63000 Kč | Similar |
| TSM-107-01-T-DV | Samtec Inc. | 1 302 | SAM10810-ND | 32,55000 Kč | Similar |
| TSM-107-01-T-DV-P | Samtec Inc. | 926 | TSM-107-01-T-DV-P-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 100 | 13,89020 Kč | 1 389,02 Kč |
| 500 | 12,39680 Kč | 6 198,40 Kč |
| 1 000 | 11,80466 Kč | 11 804,66 Kč |
| 5 000 | 10,53755 Kč | 52 687,75 Kč |
| 10 000 | 10,03501 Kč | 100 350,10 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |





