Similar
Similar
Similar

98401-401-14LF | |
|---|---|
DigiKey Part Number | 98401-401-14LF-ND |
Manufacturer | |
Manufacturer Product Number | 98401-401-14LF |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98401-401-14LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.084" (2.14mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC07DABN-M30 | Sullins Connector Solutions | 0 | S2351E-07-ND | 30,87000 Kč | Similar |
| M20-8760742 | Harwin Inc. | 1 633 | M20-8760742-ND | 19,32000 Kč | Similar |
| TSM-107-01-T-DV-P | Samtec Inc. | 926 | TSM-107-01-T-DV-P-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 10,55249 Kč | 126 629,88 Kč |
| Unit Price without VAT: | 10,55249 Kč |
|---|---|
| Unit Price with VAT: | 12,76851 Kč |










