Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

95278-801A14LF | |
|---|---|
DigiKey Part Number | 609-95278-801A14LFTR-ND - Tape & Reel (TR) 609-95278-801A14LFCT-ND - Cut Tape (CT) 609-95278-801A14LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-801A14LF |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-801A14LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC07DABN-M30 | Sullins Connector Solutions | 0 | S2351E-07-ND | 5,28000 Kč | Similar |
| M20-8760742 | Harwin Inc. | 1 633 | M20-8760742-ND | 3,30000 Kč | Similar |
| TSM-107-01-G-DV | Samtec Inc. | 77 | TSM-107-01-G-DV-ND | 8,91000 Kč | Similar |
| TSM-107-01-G-DV-006 | Samtec Inc. | 0 | TSM-107-01-G-DV-006-ND | 8,19000 Kč | Similar |
| TSM-107-01-LM-DV-A-P | Samtec Inc. | 0 | TSM-107-01-LM-DV-A-P-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 100 | 19,73390 Kč | 1 973,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,26057 Kč | 5 478,17 Kč |
| 600 | 17,38880 Kč | 10 433,28 Kč |
| 900 | 16,89826 Kč | 15 208,43 Kč |
| 1 500 | 16,30005 Kč | 24 450,07 Kč |
| 2 100 | 15,91779 Kč | 33 427,36 Kč |
| 3 000 | 15,52235 Kč | 46 567,05 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


















