


95278-101A14LF | |
|---|---|
DigiKey Part Number | 609-3485-2-ND - Tape & Reel (TR) 609-3485-1-ND - Cut Tape (CT) 609-3485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-101A14LF |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A14LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 100 | 19,49660 Kč | 1 949,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,04077 Kč | 5 412,23 Kč |
| 600 | 17,17917 Kč | 10 307,50 Kč |
| 900 | 16,69458 Kč | 15 025,12 Kč |
| 1 500 | 16,10365 Kč | 24 155,47 Kč |
| 2 100 | 15,72590 Kč | 33 024,39 Kč |
| 3 000 | 15,33526 Kč | 46 005,78 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |





















