98401-101-14LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 30,87000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 1 633
Unit Price: 19,32000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 926
Unit Price: 34,44000 Kč
Datasheet
Connector Header Surface Mount 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98401-101-14LF

DigiKey Part Number
98401-101-14LF-ND
Manufacturer
Manufacturer Product Number
98401-101-14LF
Description
CONN HEADER SMD 14POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
98401-101-14LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Insulation Height
0.084" (2.14mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBC07DABN-M30Sullins Connector Solutions0S2351E-07-ND30,87000 KčSimilar
M20-8760742Harwin Inc.1 633M20-8760742-ND19,32000 KčSimilar
TSM-107-01-T-DV-PSamtec Inc.926TSM-107-01-T-DV-P-ND34,44000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 50011,36981 Kč51 164,14 Kč
Unit Price without VAT:11,36981 Kč
Unit Price with VAT:13,75747 Kč