Similar

0009507191 | |
|---|---|
DigiKey Part Number | 0009507191-ND |
Manufacturer | |
Manufacturer Product Number | 0009507191 |
Description | CONN RCPT HSG 19POS 3.96MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009507191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,82201 Kč | 38 466,03 Kč |
| Unit Price without VAT: | 12,82201 Kč |
|---|---|
| Unit Price with VAT: | 15,51463 Kč |
























