
0026481190 | |
|---|---|
DigiKey Part Number | WM50002-19-ND |
Manufacturer | |
Manufacturer Product Number | 0026481190 |
Description | CONN HEADER VERT 19POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 19 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.590" (14.99mm) | |
Contact Length - Post | 0.172" (4.37mm) | |
Overall Contact Length | 0.890" (22.61mm) | |
Insulation Height | 0.128" (3.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 38,25800 Kč | 382,58 Kč |
| 150 | 28,99547 Kč | 4 349,32 Kč |
| 600 | 25,74040 Kč | 15 444,24 Kč |
| 1 050 | 24,64306 Kč | 25 875,21 Kč |
| 5 100 | 22,08969 Kč | 112 657,42 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |



