Connector Header Through Hole 19 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482191

DigiKey Part Number
WM50019-19-ND
Manufacturer
Manufacturer Product Number
0026482191
Description
CONN HEADER VERT 19POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 19 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482191 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.172" (4.37mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.128" (3.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
10136,48700 Kč1 364,87 Kč
300101,39863 Kč30 419,59 Kč
60096,55685 Kč57 934,11 Kč
1 20092,29636 Kč110 755,63 Kč
Manufacturers Standard Package
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč
Alternate Length
CONN HEADER VERT 2POS 3.96MM
In-Stock: 206
Unit Price: 27,09000 Kč
CONN HEADER VERT 3POS 3.96MM
In-Stock: 5780
Unit Price: 36,75000 Kč
CONN HEADER VERT 4POS 3.96MM
In-Stock: 4147
Unit Price: 46,41000 Kč
CONN HEADER VERT 5POS 3.96MM
In-Stock: 1090
Unit Price: 55,64000 Kč
CONN HEADER VERT 6POS 3.96MM
In-Stock: 1080
Unit Price: 64,88000 Kč