



0009483105 | |
|---|---|
DigiKey Part Number | WM13517-ND |
Manufacturer | |
Manufacturer Product Number | 0009483105 |
Description | CONN RCPT 10P 0.156 GOLD EDGE MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.156" (3.96mm) Board Edge, Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0009483105 Models |
Category | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.308" (7.82mm) |
Packaging Tray | Contact Length - Post 0.145" (3.68mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyester |
Mounting Type Board Edge, Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Brass |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,15600 Kč | 411,56 Kč |
| 100 | 34,97850 Kč | 3 497,85 Kč |
| 616 | 30,76547 Kč | 18 951,53 Kč |
| 1 232 | 29,29749 Kč | 36 094,51 Kč |
| 5 544 | 26,34995 Kč | 146 084,12 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

























