cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008650110

DigiKey Part Number
0008650110-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0008650110
Description
CONN 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 00010,04324 Kč210 908,04 Kč
Unit Price without VAT:10,04324 Kč
Unit Price with VAT:12,15232 Kč