Non-Gendered Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008580121

DigiKey Part Number
WM2304TR-ND - Tape & Reel (TR)
WM2304CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008580121
Description
CONN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,98500 Kč139,85 Kč
2513,10280 Kč327,57 Kč
5012,47700 Kč623,85 Kč
10011,88070 Kč1 188,07 Kč
25011,13480 Kč2 783,70 Kč
50010,60274 Kč5 301,37 Kč
1 00010,09647 Kč10 096,47 Kč
2 5009,46422 Kč23 660,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0006,82114 Kč47 747,98 Kč
14 0006,49578 Kč90 940,92 Kč
21 0006,31277 Kč132 568,17 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč