
8124-832-SS | |
|---|---|
DigiKey Part Number | 1772-1862-ND |
Manufacturer | |
Manufacturer Product Number | 8124-832-SS |
Description | HANDLE S STEEL MTG CTR 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8124-832-SS Models |
Category | Length - Center to Center 2.000" (50.80mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #8-32 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,42000 Kč | 749,42 Kč |
| 5 | 656,31400 Kč | 3 281,57 Kč |
| 10 | 623,05300 Kč | 6 230,53 Kč |
| 25 | 584,40800 Kč | 14 610,20 Kč |
| 50 | 558,67700 Kč | 27 933,85 Kč |
| 100 | 535,62120 Kč | 53 562,12 Kč |
| 250 | 508,75048 Kč | 127 187,62 Kč |
| Unit Price without VAT: | 749,42000 Kč |
|---|---|
| Unit Price with VAT: | 906,79820 Kč |










